
SL5-5-C-92 | |
|---|---|
DigiKey Part Number | 1885-SL5-5-C-92-ND |
Manufacturer | |
Manufacturer Product Number | SL5-5-C-92 |
Description | 952501000 SENSOR M18 TUBULAR |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 13.780" (0mm ~ 350mm) PNP - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | 0" ~ 13.780" (0mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C |

