
SH3B-62 | |
|---|---|
DigiKey Part Number | 1885-SH3B-62-ND |
Manufacturer | |
Manufacturer Product Number | SH3B-62 |
Description | SOCKET PCB MOUNT FOR RH3B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RH Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,83000 € | 18,30 € |
| 25 | 1,74840 € | 43,71 € |
| 50 | 1,68840 € | 84,42 € |
| 100 | 1,63070 € | 163,07 € |
| 250 | 1,55720 € | 389,30 € |
| 500 | 1,50378 € | 751,89 € |
| 1.000 | 1,45214 € | 1.452,14 € |
| 5.000 | 1,33887 € | 6.694,35 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



