Image for SG4-S3-080-PP-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG4-S3-080-PP-E

DigiKey Part Number
1885-SG4-S3-080-PP-E-ND
Manufacturer
Manufacturer Product Number
SG4-S3-080-PP-E
Description
957851050 SAFETY LIGHT CURTAIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Light Curtain 415mm Body Receiver Only
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
800mm
Manufacturer
IDEC
Number of Beams
3
Series
Operating Range
0.5m ~ 50.0m
Packaging
Bulk
Features
Receiver Only
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Body
Operating Temperature
0°C ~ 55°C
Detection Capability
415mm
Voltage - Supply
24VDC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.343,22000 €1.343,22 €
Manufacturers Standard Package
Unit Price without VAT:1.343,22000 €
Unit Price with VAT:1.598,43180 €