
SG2-S3-080-PP-E | |
|---|---|
DigiKey Part Number | 1885-SG2-S3-080-PP-E-ND |
Manufacturer | |
Manufacturer Product Number | SG2-S3-080-PP-E |
Description | 957851010 SAFETY LIGHT CURTAIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 415mm Body Receiver Only |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Body | |
Detection Capability | 415mm | |
Protective Height | 800mm | |
Number of Beams | 3 | |
Beam Pitch | - | |
Operating Range | 0.5m ~ 50.0m | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.100,81000 € | 1.100,81 € |
| Unit Price without VAT: | 1.100,81000 € |
|---|---|
| Unit Price with VAT: | 1.309,96390 € |

