Image for SG2-90-060-OO-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2-90-060-OO-X

DigiKey Part Number
1885-SG2-90-060-OO-X-ND
Manufacturer
Manufacturer Product Number
SG2-90-060-OO-X
Description
957801250 LIGHT CURTAIN 600MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Light Curtain 90mm Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Protection
Arm
Detection Capability
90mm
Protective Height
600mm
Beam Pitch
-
Operating Range
0.2m ~ 19.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1753,65000 €753,65 €
Manufacturers Standard Package
Unit Price without VAT:753,65000 €
Unit Price with VAT:896,84350 €