
SG2-90-045-OO-X | |
|---|---|
DigiKey Part Number | 1885-SG2-90-045-OO-X-ND |
Manufacturer | |
Manufacturer Product Number | SG2-90-045-OO-X |
Description | 957801240 LIGHT CURTAIN 450MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 90mm Arm Receiver Only |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm | |
Detection Capability | 90mm | |
Protective Height | 450mm | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 19.0m | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,25000 € | 605,25 € |
| Unit Price without VAT: | 605,25000 € |
|---|---|
| Unit Price with VAT: | 720,24750 € |

