Image for SG2-30-015-OO-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2-30-015-OO-X

DigiKey Part Number
1885-SG2-30-015-OO-X-ND
Manufacturer
Manufacturer Product Number
SG2-30-015-OO-X
Description
957801000 LIGHT CURTAIN 150MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
150mm
Manufacturer
IDEC
Number of Beams
8
Series
Operating Range
0.2m ~ 19.0m
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
30mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1527,34000 €527,34 €
Manufacturers Standard Package
Unit Price without VAT:527,34000 €
Unit Price with VAT:627,53460 €