
SG-BWS-T4-MT | |
|---|---|
DigiKey Part Number | 1885-SG-BWS-T4-MT-ND |
Manufacturer | |
Manufacturer Product Number | SG-BWS-T4-MT |
Description | 957051010 SAFETY CONTROL UNIT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Light Curtain 24VDC Supply DIN Rail |
Category | Voltage - Supply 24VDC |
Manufacturer IDEC | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Controller Type Light Curtain | Ingress Protection IP20 |
Safety Outputs and Type Relay (2) | Features Test Output |
Safety Category PLe, SIL3 | Approval Agency CE, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,96000 € | 893,96 € |
| Unit Price without VAT: | 893,96000 € |
|---|---|
| Unit Price with VAT: | 1.063,81240 € |

