
SF2-50-090-PP-X | |
|---|---|
DigiKey Part Number | 1885-SF2-50-090-PP-X-ND |
Manufacturer | |
Manufacturer Product Number | SF2-50-090-PP-X |
Description | 957081240 LIGHT CURTAINS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 50mm Arm/Foot |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 50mm | |
Protective Height | 900mm | |
Number of Beams | 25 | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 15.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.072,47000 € | 1.072,47 € |
| Unit Price without VAT: | 1.072,47000 € |
|---|---|
| Unit Price with VAT: | 1.276,23930 € |

