Image for SF2-50-045-PP-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2-50-045-PP-X

DigiKey Part Number
1885-SF2-50-045-PP-X-ND
Manufacturer
Manufacturer Product Number
SF2-50-045-PP-X
Description
957081210 LIGHT CURTAINS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Light Curtain 50mm Arm/Foot
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
450mm
Manufacturer
IDEC
Number of Beams
13
Series
Operating Range
0.2m ~ 15.0m
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
0°C ~ 55°C
Protection
Arm/Foot
Voltage - Supply
24VDC
Detection Capability
50mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1852,32000 €852,32 €
Manufacturers Standard Package
Unit Price without VAT:852,32000 €
Unit Price with VAT:1.014,26080 €