Image for SE4D-H16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE4D-H16

DigiKey Part Number
1885-SE4D-H16-ND
Manufacturer
Manufacturer Product Number
SE4D-H16
Description
LIGHT CURTAIN 310MM 16 BEAMS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
310mm
Manufacturer
IDEC
Number of Beams
16
Series
Operating Range
0.3m ~ 9.0m
Packaging
Bulk
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
25mm
Voltage - Supply
24VDC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1968,67000 €968,67 €
Manufacturers Standard Package
Unit Price without VAT:968,67000 €
Unit Price with VAT:1.152,71730 €