
SE4-30-150-PP-M | |
|---|---|
DigiKey Part Number | 1885-SE4-30-150-PP-M-ND |
Manufacturer | |
Manufacturer Product Number | SE4-30-150-PP-M |
Description | 957202370 LIGHT CURTAINS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Muting Function |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.5m | |
Number of Beams | 56 | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 15.0m | |
Features | Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.616,00000 € | 3.616,00 € |
| Unit Price without VAT: | 3.616,00000 € |
|---|---|
| Unit Price with VAT: | 4.303,04000 € |

