Image for SE4-20-030-PP-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE4-20-030-PP-W

DigiKey Part Number
1885-SE4-20-030-PP-W-ND
Manufacturer
Manufacturer Product Number
SE4-20-030-PP-W
Description
957201280 LIGHT CURTAINS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand Muting Function
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
300mm
Manufacturer
IDEC
Number of Beams
22
Series
Operating Range
0.2m ~ 6.0m
Packaging
Bulk
Features
Muting Function
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Finger/Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
20mm
Voltage - Supply
24VDC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.963,01000 €1.963,01 €
Manufacturers Standard Package
Unit Price without VAT:1.963,01000 €
Unit Price with VAT:2.335,98190 €