
SE4-14-045-PP-N | |
|---|---|
DigiKey Part Number | 1885-SE4-14-045-PP-N-ND |
Manufacturer | |
Manufacturer Product Number | SE4-14-045-PP-N |
Description | 957202420 LIGHT CURTAINS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 455mm | |
Number of Beams | 63 | |
Beam Pitch | - | |
Operating Range | 0.2m ~ 6.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.537,49000 € | 2.537,49 € |
| Unit Price without VAT: | 2.537,49000 € |
|---|---|
| Unit Price with VAT: | 3.019,61310 € |

