
SE2-P3-080-PP-W | |
|---|---|
DigiKey Part Number | 1885-SE2-P3-080-PP-W-ND |
Manufacturer | |
Manufacturer Product Number | SE2-P3-080-PP-W |
Description | 957101120 LIGHT CURTAINS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Body Muting Function |
Category | Number of Beams 3 |
Manufacturer IDEC | Operating Range 0.5m ~ 50.0m |
Series | Features Muting Function |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Protection Body | Voltage - Supply 24VDC |
Protective Height 800mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.542,79000 € | 1.542,79 € |
| Unit Price without VAT: | 1.542,79000 € |
|---|---|
| Unit Price with VAT: | 1.835,92010 € |

