
SDS5-5-M10-77 | |
|---|---|
DigiKey Part Number | 1885-SDS5-5-M10-77-ND |
Manufacturer | |
Manufacturer Product Number | SDS5-5-M10-77 |
Description | 952201020 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 3.937" (20mm ~ 100mm) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.787" ~ 3.937" (20mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,73000 € | 129,73 € |
| 10 | 111,96900 € | 1.119,69 € |
| Unit Price without VAT: | 129,73000 € |
|---|---|
| Unit Price with VAT: | 154,37870 € |

