
SDS10-5-M12-35 | |
|---|---|
DigiKey Part Number | 1885-SDS10-5-M12-35-ND |
Manufacturer | |
Manufacturer Product Number | SDS10-5-M12-35 |
Description | 962411020 SENSOR M18 TUBULAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.575" ~ 4.724" (40mm ~ 120mm) PNP-NC/NO |
Category | Response Time 1ms |
Manufacturer IDEC | Output Configuration PNP-NC/NO |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 118.10" (3m) |
Sensing Distance 1.575" ~ 4.724" (40mm ~ 120mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,16000 € | 235,16 € |
| 10 | 232,24200 € | 2.322,42 € |
| Unit Price without VAT: | 235,16000 € |
|---|---|
| Unit Price with VAT: | 279,84040 € |

