
SA9Z-S10PN02 | |
|---|---|
DigiKey Part Number | 1885-SA9Z-S10PN02-ND |
Manufacturer | |
Manufacturer Product Number | SA9Z-S10PN02 |
Description | HORIZONTAL SLIT (1.0MM X 6.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Slits For Photoelectric Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slits | |
For Use With/Related Products | Photoelectric Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

