
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 787.402" (20m) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,16000 € | 53,16 € |
| 5 | 49,10800 € | 245,54 € |
| 10 | 47,59900 € | 475,99 € |
| 25 | 45,79200 € | 1.144,80 € |
| 50 | 44,55540 € | 2.227,77 € |
| 100 | 43,42050 € | 4.342,05 € |
| Unit Price without VAT: | 53,16000 € |
|---|---|
| Unit Price with VAT: | 63,26040 € |

