
SA2E-PN3C | |
|---|---|
DigiKey Part Number | 1885-SA2E-PN3C-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-PN3C |
Description | POLARIZED RETRO NPN M8 CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 196.850" (5m) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,15000 € | 44,15 € |
| 5 | 40,70400 € | 203,52 € |
| 10 | 39,41900 € | 394,19 € |
| 25 | 37,88320 € | 947,08 € |
| 50 | 36,83140 € | 1.841,57 € |
| 100 | 35,86660 € | 3.586,66 € |
| Unit Price without VAT: | 44,15000 € |
|---|---|
| Unit Price with VAT: | 52,53850 € |

