
SA2E-NP3C | |
|---|---|
DigiKey Part Number | 1885-SA2E-NP3C-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-NP3C |
Description | SMALL BEAM PNP LED M8 CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" ~ 5.906" (50mm ~ 150mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 1.969" ~ 5.906" (50mm ~ 150mm) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| 5 | 43,16600 € | 215,83 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 55,48970 € |

