Reflective Optical Sensor 1.969" ~ 5.906" (50mm ~ 150mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2E-NP3-2M

DigiKey Part Number
1885-SA2E-NP3-2M-ND
Manufacturer
Manufacturer Product Number
SA2E-NP3-2M
Description
SMALL BEAM PNP LED 2M CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 5.906" (50mm ~ 150mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bag
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.969" ~ 5.906" (50mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,58000 €42,58 €
539,25400 €196,27 €
Manufacturers Standard Package
Unit Price without VAT:42,58000 €
Unit Price with VAT:50,67020 €