
SA2E-NN3-2M | |
|---|---|
DigiKey Part Number | 1885-SA2E-NN3-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-NN3-2M |
Description | SMALL BEAM NPN LED 2M CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" ~ 5.906" (50mm ~ 150mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.969" ~ 5.906" (50mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,71000 € | 44,71 € |
| 5 | 41,21600 € | 206,08 € |
| 10 | 39,91500 € | 399,15 € |
| 25 | 38,36000 € | 959,00 € |
| 50 | 37,29520 € | 1.864,76 € |
| 100 | 36,31820 € | 3.631,82 € |
| Unit Price without VAT: | 44,71000 € |
|---|---|
| Unit Price with VAT: | 53,20490 € |

