
SA2E-DP3M-2M | |
|---|---|
DigiKey Part Number | 1885-SA2E-DP3M-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-DP3M-2M |
Description | DIFFUSE PNP LED 2M CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 19.685" (500mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 19.685" (500mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,19000 € | 38,19 € |
| Unit Price without VAT: | 38,19000 € |
|---|---|
| Unit Price with VAT: | 45,44610 € |

