
SA2E-DN3M-2M | |
|---|---|
DigiKey Part Number | 1885-SA2E-DN3M-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-DN3M-2M |
Description | DIFFUSE NPN LED 2M CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,60000 € | 40,60 € |
| 5 | 37,39400 € | 186,97 € |
| 10 | 36,19900 € | 361,99 € |
| 25 | 34,76920 € | 869,23 € |
| 50 | 33,79040 € | 1.689,52 € |
| 100 | 32,89230 € | 3.289,23 € |
| Unit Price without VAT: | 40,60000 € |
|---|---|
| Unit Price with VAT: | 48,31400 € |

