
SA2E-DN3LC | |
|---|---|
DigiKey Part Number | 1885-SA2E-DN3LC-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-DN3LC |
Description | DIFFUSE NPN INFERRED M8 CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.37" (1m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 39.37" (1m) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,19000 € | 38,19 € |
| Unit Price without VAT: | 38,19000 € |
|---|---|
| Unit Price with VAT: | 45,44610 € |

