
SA2E-BN3C | |
|---|---|
DigiKey Part Number | 1885-SA2E-BN3C-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-BN3C |
Description | BGS NPN LED M8 CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Background Suppression | Adjustment Type Adjustable |
Sensing Distance 0.394" ~ 13.780" (10mm ~ 350mm) | Operating Temperature -30°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,68000 € | 75,68 € |
| 5 | 73,24200 € | 366,21 € |
| Unit Price without VAT: | 75,68000 € |
|---|---|
| Unit Price with VAT: | 90,05920 € |

