
SA2E-BN3-2M | |
|---|---|
DigiKey Part Number | 1885-SA2E-BN3-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-BN3-2M |
Description | BGS NPN LED 2M CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.394" ~ 13.780" (10mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 91,20160 € |

