
SA1U-T50MWT | |
|---|---|
DigiKey Part Number | 1885-SA1U-T50MWT-ND |
Manufacturer | |
Manufacturer Product Number | SA1U-T50MWT |
Description | PHOTOELECTRIC SENSOR THRU-BEAM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 164.04' (50m) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer IDEC | Output Configuration NPN/PNP - Open Collector |
Series | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Terminal Block |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 164.04' (50m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,84000 € | 133,84 € |
| 10 | 124,75400 € | 1.247,54 € |
| Unit Price without VAT: | 133,84000 € |
|---|---|
| Unit Price with VAT: | 159,26960 € |

