Image for SA1U-T50MT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1U-T50MT

DigiKey Part Number
1885-SA1U-T50MT-ND
Manufacturer
Manufacturer Product Number
SA1U-T50MT
Description
PHOTOELECTRIC SENSOR THRU-BEAM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 164.04' (50m) SPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20ms
Manufacturer
IDEC
Output Configuration
SPDT
Series
Light Source
Infrared (870nm)
Packaging
Bulk
Connection Method
Terminal Block
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
164.04' (50m)
Operating Temperature
-25°C ~ 60°C
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,73000 €146,73 €
10138,12000 €1.381,20 €
Manufacturers Standard Package
Unit Price without VAT:146,73000 €
Unit Price with VAT:174,60870 €