Retroreflective, Polarized Optical Sensor 275.591" (7m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1U-P07MT

DigiKey Part Number
1885-1456-ND
Manufacturer
Manufacturer Product Number
SA1U-P07MT
Description
SENSOR RETRO POL 7M SPDT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 275.591" (7m) SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
275.591" (7m)
Voltage - Supply
12 V ~ 240 VDC, 24 V ~ 240 VAC
Response Time
20ms
Output Configuration
SPDT
Light Source
Red (660nm)
Connection Method
Terminal Block
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,41000 €131,41 €
10113,43700 €1.134,37 €
25108,63880 €2.715,97 €
Manufacturers Standard Package
Unit Price without VAT:131,41000 €
Unit Price with VAT:156,37790 €