
SA1U-D01MW | |
|---|---|
DigiKey Part Number | 1885-SA1U-D01MW-ND |
Manufacturer | |
Manufacturer Product Number | SA1U-D01MW |
Description | PHOTOELECTRIC SENSOR DIFFUSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.28' (1m) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer IDEC | Output Configuration NPN/PNP - Open Collector |
Series | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Terminal Block |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 3.28' (1m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,26000 € | 97,26 € |
| 10 | 87,52300 € | 875,23 € |
| Unit Price without VAT: | 97,26000 € |
|---|---|
| Unit Price with VAT: | 115,73940 € |

