Reflective, Diffuse Optical Sensor 39.37" (1m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1U-D01MT

DigiKey Part Number
1885-1321-ND
Manufacturer
Manufacturer Product Number
SA1U-D01MT
Description
SENSOR REFLECTIVE 1M SPDT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.37" (1m) SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.37" (1m)
Voltage - Supply
12 V ~ 240 VDC, 24 V ~ 240 VAC
Response Time
20ms
Output Configuration
SPDT
Light Source
Infrared (870nm)
Connection Method
Terminal Block
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,61000 €122,61 €
10105,56600 €1.055,66 €
25101,01600 €2.525,40 €
Manufacturers Standard Package
Unit Price without VAT:122,61000 €
Unit Price with VAT:145,90590 €