Image for SA1U-B02MW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1U-B02MW

DigiKey Part Number
1885-SA1U-B02MW-ND
Manufacturer
Manufacturer Product Number
SA1U-B02MW
Description
PHOTOELECTRIC SENSOR BG SUPP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 78.740" (2m) NPN/PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
IDEC
Response Time
1ms
Series
Output Configuration
NPN/PNP - Open Collector, Light-ON\Dark-ON
Packaging
Bulk
Light Source
Infrared (870nm)
Part Status
Active
Connection Method
Terminal Block
Sensing Method
Background Suppression
Ingress Protection
IP67
Sensing Distance
78.740" (2m)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,19000 €125,19 €
10115,83600 €1.158,36 €
Manufacturers Standard Package
Unit Price without VAT:125,19000 €
Unit Price with VAT:148,97610 €