
SA1U-B02M | |
|---|---|
DigiKey Part Number | 1885-SA1U-B02M-ND |
Manufacturer | |
Manufacturer Product Number | SA1U-B02M |
Description | PHOTOELECTRIC SENSOR BG SUPP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 78.740" (2m) SPDT - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | 20ms | |
Output Configuration | SPDT - Dark-ON/Light-ON | |
Light Source | Infrared (870nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,77000 € | 138,77 € |
| 10 | 120,06800 € | 1.200,68 € |
| Unit Price without VAT: | 138,77000 € |
|---|---|
| Unit Price with VAT: | 165,13630 € |

