New at DigiKey
Reflective, Convergent Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1N-GN1V30-2M

DigiKey Part Number
1885-SA1N-GN1V30-2M-ND
Manufacturer
Manufacturer Product Number
SA1N-GN1V30-2M
Description
SUBMINITURE SQUARE TYPE CONVERGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bag
Part Status
Active
Sensing Method
Reflective, Convergent
Sensing Distance
0.197" ~ 1.181" (5mm ~ 30mm)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Light-ON
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP64
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1113,75000 €113,75 €
1097,55800 €975,58 €
Manufacturers Standard Package
Unit Price without VAT:113,75000 €
Unit Price with VAT:135,36250 €