
SA1N-DP1VF50-2M | |
|---|---|
DigiKey Part Number | 1885-SA1N-DP1VF50-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA1N-DP1VF50-2M |
Description | SUBMINITURE FIBER TYPE DIFFUSE-R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.118" ~ 1.969" (3mm ~ 50mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.118" ~ 1.969" (3mm ~ 50mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,91000 € | 140,91 € |
| 10 | 121,81500 € | 1.218,15 € |
| Unit Price without VAT: | 140,91000 € |
|---|---|
| Unit Price with VAT: | 167,68290 € |

