
SA1E-XP1C | |
|---|---|
DigiKey Part Number | 1885-SA1E-XP1C-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-XP1C |
Description | TRANSPARENT PHOTO SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,23000 € | 108,23 € |
| 10 | 92,78400 € | 927,84 € |
| 100 | 83,92800 € | 8.392,80 € |
| Unit Price without VAT: | 108,23000 € |
|---|---|
| Unit Price with VAT: | 128,79370 € |

