
SA1E-XP1-2M | |
|---|---|
DigiKey Part Number | 1885-SA1E-XP1-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-XP1-2M |
Description | TRANSPARENT PHOTO SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,26000 € | 97,26 € |
| 10 | 87,52300 € | 875,23 € |
| Unit Price without VAT: | 97,26000 € |
|---|---|
| Unit Price with VAT: | 115,73940 € |

