
SA1E-XN2C | |
|---|---|
DigiKey Part Number | 1885-SA1E-XN2C-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-XN2C |
Description | TRANSPARENT PHOTO SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer IDEC | Output Configuration NPN - Open Collector/Dark-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 78.740" (2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 € | 106,88 € |
| 10 | 97,23500 € | 972,35 € |
| Unit Price without VAT: | 106,88000 € |
|---|---|
| Unit Price with VAT: | 127,18720 € |

