
SA1E-XN1-5M | |
|---|---|
DigiKey Part Number | 1885-SA1E-XN1-5M-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-XN1-5M |
Description | TRANSPARENT PHOTO SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 € | 102,51 € |
| 10 | 87,74500 € | 877,45 € |
| 100 | 79,27620 € | 7.927,62 € |
| Unit Price without VAT: | 102,51000 € |
|---|---|
| Unit Price with VAT: | 121,98690 € |

