SA1E-TN1-2M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 67
Unit Price: 43,14000 €
Datasheet
Through-Beam Optical Sensor 32.80' (10m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1E-TN1-2M

DigiKey Part Number
1885-1725-ND
Manufacturer
Manufacturer Product Number
SA1E-TN1-2M
Description
SENSOR THROUGH-BEAM 10M NPN
Customer Reference
Detailed Description
Through-Beam Optical Sensor 32.80' (10m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN
Manufacturer
IDEC
Light Source
Infrared
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Obsolete
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
32.80' (10m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
1ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA2E-TN3-2MIDEC671885-SA2E-TN3-2M-ND43,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes