
SA1E-LTP3C | |
|---|---|
DigiKey Part Number | 1885-SA1E-LTP3C-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LTP3C |
Description | PHOTOELECTRIC LASR THROUHBEAM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 98.43' (30m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared, Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,24000 € | 160,24 € |
| 10 | 139,36200 € | 1.393,62 € |
| Unit Price without VAT: | 160,24000 € |
|---|---|
| Unit Price with VAT: | 190,68560 € |

