
SA1E-LTP3-2M | |
|---|---|
DigiKey Part Number | 1885-SA1E-LTP3-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LTP3-2M |
Description | PHOTOELECTRIC LASR THROUHBEAM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) PNP - Dark-ON/Light-ON |
Category | Response Time 1ms |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared, Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 98.43' (30m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,79000 € | 149,79 € |
| 10 | 141,43400 € | 1.414,34 € |
| Unit Price without VAT: | 149,79000 € |
|---|---|
| Unit Price with VAT: | 178,25010 € |

