
SA1E-LTN3-5M | |
|---|---|
DigiKey Part Number | 1885-SA1E-LTN3-5M-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LTN3-5M |
Description | PHOTOELECTRIC LASR THROUHBEAM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) NPN - Open Collector, Light-ON\Dark-ON |
Category | Response Time 250µs |
Manufacturer IDEC | Output Configuration NPN - Open Collector, Light-ON\Dark-ON |
Series | Light Source Red Laser Diode (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 196.85" (5m) |
Sensing Distance 98.43' (30m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,03000 € | 154,03 € |
| 10 | 145,85800 € | 1.458,58 € |
| Unit Price without VAT: | 154,03000 € |
|---|---|
| Unit Price with VAT: | 183,29570 € |

