
SA1E-LTN3-2M | |
|---|---|
DigiKey Part Number | 1885-SA1E-LTN3-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LTN3-2M |
Description | PHOTOELECTRIC LASR THROUHBEAM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) NPN - Open Collector, Light-ON\Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 98.43' (30m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | NPN - Open Collector, Light-ON\Dark-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,67000 € | 151,67 € |
| 10 | 131,65700 € | 1.316,57 € |
| Unit Price without VAT: | 151,67000 € |
|---|---|
| Unit Price with VAT: | 180,48730 € |

