
SA1E-LPP3 | |
|---|---|
DigiKey Part Number | 1885-SA1E-LPP3-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LPP3 |
Description | PHOTOELECTRIC LASER POLARIZED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 11.811" ~ 393.701" (300mm ~ 10m) PNP - Open Collector, Light-ON\Dark-ON |
Category | Response Time 250µs |
Manufacturer IDEC | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Series | Light Source Red Laser Diode (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Cable Length 39.37" (1m) |
Sensing Distance 11.811" ~ 393.701" (300mm ~ 10m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,85000 € | 120,85 € |
| 10 | 111,37700 € | 1.113,77 € |
| Unit Price without VAT: | 120,85000 € |
|---|---|
| Unit Price with VAT: | 143,81150 € |

