
SA1E-LPN3C | |
|---|---|
DigiKey Part Number | 1885-SA1E-LPN3C-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LPN3C |
Description | PHOTOELECTRIC LASER POLARIZED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 11.811" ~ 393.701" (300mm ~ 10m) NPN - Open Collector, Light-ON\Dark-ON |
Category | Response Time 250µs |
Manufacturer IDEC | Output Configuration NPN - Open Collector, Light-ON\Dark-ON |
Series | Light Source Red Laser Diode (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 11.811" ~ 393.701" (300mm ~ 10m) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,19000 € | 125,19 € |
| 10 | 115,83600 € | 1.158,36 € |
| Unit Price without VAT: | 125,19000 € |
|---|---|
| Unit Price with VAT: | 148,97610 € |

