
SA1E-LBP3 | |
|---|---|
DigiKey Part Number | 1885-SA1E-LBP3-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LBP3 |
Description | PHOTOELECTRIC LASER BACKROUND |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) PNP - Open Collector, Light-ON\Dark-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.787" ~ 11.811" (20mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 39.37" (1m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,11000 € | 130,11 € |
| 10 | 112,31400 € | 1.123,14 € |
| Unit Price without VAT: | 130,11000 € |
|---|---|
| Unit Price with VAT: | 154,83090 € |

