
SA1E-LBP3-2M | |
|---|---|
DigiKey Part Number | 1885-SA1E-LBP3-2M-ND |
Manufacturer | |
Manufacturer Product Number | SA1E-LBP3-2M |
Description | PHOTOELECTRIC LASER BACKROUND |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.787" ~ 11.811" (20mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,45000 € | 134,45 € |
| 10 | 116,20000 € | 1.162,00 € |
| Unit Price without VAT: | 134,45000 € |
|---|---|
| Unit Price with VAT: | 159,99550 € |

